Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23130C2021A412
Newark Part No.75R4918
Product RangeBDS-A Series
Also Known As1-1414939-4
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.970 |
5+ | $48.120 |
10+ | $44.340 |
25+ | $41.240 |
50+ | $37.550 |
100+ | $34.740 |
250+ | $32.310 |
Price for:Each
Minimum: 1
Multiple: 1
$51.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23130C2021A412
Newark Part No.75R4918
Product RangeBDS-A Series
Also Known As1-1414939-4
Technical Datasheet
Coil Voltage12VDC
Contact Current190A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeBDS-A Series
Contact Voltage DC Nom12VDC
Coil Resistance4.7ohm
Contact MaterialSilver Tin Oxide
SVHCLead
Product Overview
The V23130C2021A412 is a 1-pole Automotive Relay with DC coil, BDS-A (Latching) series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Diode coil suppressor, screw terminals, limiting continuous current of 190A at 85°C. Electrically settable and
- Bi-stable coil
- IP54 Protection rating
- RT I Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12VDC
Contact Material
Silver Tin Oxide
Contact Current
190A
Relay Mounting
Panel Mount
Product Range
BDS-A Series
Coil Resistance
4.7ohm
SVHC
Lead
Technical Docs (3)
Alternatives for V23130C2021A412
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability