• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      DG20-7011-35-1012

                      Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, DG20 Series

                      DURAKOOL DG20-7011-35-1012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURAKOOL
                      Manufacturer Part NoDG20-7011-35-1012
                      Newark Part No.30M9181
                      Product RangeDG20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      156 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.960
                      10+$4.750
                      25+$4.590
                      50+$4.220
                      100+$3.970
                      250+$3.650
                      500+$3.370
                      1000+$3.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURAKOOL
                      Manufacturer Part NoDG20-7011-35-1012
                      Newark Part No.30M9181
                      Product RangeDG20 Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current30A
                      Contact ConfigurationSPDT
                      Relay MountingThrough Hole
                      Relay TerminalsSolder
                      Product RangeDG20 Series
                      Contact Voltage DC Nom16V
                      Coil Resistance254ohm
                      Contact MaterialSilver Tin Oxide Indium Oxide
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The DG20-7011-35-1012 is a 1-pole ultra-miniature Automotive Relay with DC coil, DG20 series. SPDT (1CO) contact configuration. AgSnO2lnO contact. 30A maximum continuous current for PCB mounting.

                      • High resistance to inrush current
                      • Sealed type protective construction

                      Applications

                      Automotive, Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPDT

                      Relay Terminals

                      Solder

                      Contact Voltage DC Nom

                      16V

                      Contact Material

                      Silver Tin Oxide Indium Oxide

                      Contact Current

                      30A

                      Relay Mounting

                      Through Hole

                      Product Range

                      DG20 Series

                      Coil Resistance

                      254ohm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate