Need more?
Quantity | Price |
---|---|
1+ | $37.150 |
25+ | $35.240 |
100+ | $33.160 |
250+ | $31.250 |
500+ | $29.030 |
Product Information
Product Overview
The 858-304 is a Relay Socket with 4PDT AgCe contacts, screw terminal, industrial relay for DIN 35 rail. This 858-series relay sockets are designed for conventional industrial relays with standard pin spacing. The sockets accommodate 33.5 to 35.5mm high relays equipped with 4 changeovers. All socket contacts have two Push-in CAGE CLAMP® termination points for either 2 x 0.34mm² to 1.5mm² or 1 x 2.5mm² cross-sections. Push-in CAGE CLAMP® COMPACT allows direct insertion of solid conductors and ferruled conductors from 20AWG/0.5mm² and larger. Speedy socket service rapidly replaces relays without removing conductors.
- Front-entry wiring
- -25 to 70°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
4PDT
5A
DIN Rail
250VAC
Screw
Silver Nickel
No SVHC (21-Jan-2025)
24VDC
858 Series
DC
Power - General Purpose
12V
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate