Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD4PR2A
Newark Part No.46K6469
Product RangeD4PR Series
Also Known AsGTIN UPC EAN: 782114160640
Technical Datasheet
40 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $30.300 |
25+ | $28.670 |
50+ | $27.040 |
Price for:Each
Minimum: 10
Multiple: 10
$303.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD4PR2A
Newark Part No.46K6469
Product RangeD4PR Series
Also Known AsGTIN UPC EAN: 782114160640
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product RangeD4PR Series
Coil Type-
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D4PR series slim-form general purpose Plug-in Relay designed to fit into tight spaces. The retaining clip is built in to the socket to provide easy and secure assembly.
- Socket has built-in hold-down clip
- Panel or DIN-rail mounting
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
-
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
120VAC
Product Range
D4PR Series
Contact Voltage VAC
240VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Alternatives for D4PR2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate