• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      C9-A41X/120VAC

                      Power Relay, 4PDT, 120 VAC, 5 A, QRC-C9 Series, Socket

                      TURCK C9-A41X/120VAC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoC9-A41X/120VAC
                      Newark Part No.36R8119
                      Product RangeQRC-C9 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoC9-A41X/120VAC
                      Newark Part No.36R8119
                      Product RangeQRC-C9 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration4PDT
                      Coil Voltage120VAC
                      Contact Current5A
                      Product RangeQRC-C9 Series
                      Relay MountingSocket
                      Coil Type-
                      Contact Voltage VAC250VAC
                      Relay TerminalsQuick Connect
                      Relay TypePower - General Purpose
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      Approvals & StandardsCE, CSA, IEC, UL
                      SVHCNo SVHC (20-Jun-2016)

                      Product Overview

                      The C9-A41X/120VAC is a general-purpose miniature Plug-in Relay with 4PDT contact configuration.

                      • 15A Maximum peak inrush current (2.5ms)
                      • 1.2VA Nominal coil power
                      • ≥1GΩ at 500V Isolation resistance
                      • 10ms Operate time + bounce time
                      • 6ms Release time + bounce time
                      • IP40 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      4PDT

                      Contact Current

                      5A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CE, CSA, IEC, UL

                      Coil Voltage

                      120VAC

                      Product Range

                      QRC-C9 Series

                      Coil Type

                      -

                      Relay Terminals

                      Quick Connect

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      -

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate