32VDC Power Relays:

3 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72C4114

RoHS

Each
100+
$36.630
Min: 150 / Mult: 150
3PDT
32VDC
10A
KUP Series
Socket
Non Latching
240V
Quick Connect
Power - General Purpose
32V
Silver Cadmium Oxide
-
CSA, UL
97AK7377

RoHS

Date/Lot Code

Each
1+
$191.270
Min: 1 / Mult: 1
SPST-NO-DM
32VDC
120A
29 Series
Chassis
Non Latching
-
Screw
-
28V
Silver Tin Oxide
76ohm
-
97AK7378

Date/Lot Code

Each
1+
$381.810
Min: 1 / Mult: 1
SPST-NO-DM
32VDC
300A
31 Series
Chassis
Latching Dual Coil
-
Screw
-
24V
Silver Tin Oxide
8.4ohm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER