Print Page
K1142045
PWR RELAY, SPST-NO-DM, 32V/300A, CHASSIS ROHS COMPLIANT: NO
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1142045
Newark Part No.97AK7378
Product Range31 Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $381.810 |
Price for:Each
Minimum: 1
Multiple: 1
$381.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1142045
Newark Part No.97AK7378
Product Range31 Series
Contact ConfigurationSPST-NO-DM
Coil Voltage32VDC
Contact Current300A
Product Range31 Series
Relay MountingChassis
Coil TypeLatching Dual Coil
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance8.4ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
300A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
8.4ohm
Coil Voltage
32VDC
Product Range
31 Series
Coil Type
Latching Dual Coil
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability