Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD
Newark Part No.79C5252
Product RangeTeSys Deca Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.530 |
Price for:Each
Minimum: 1
Multiple: 1
$185.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD
Newark Part No.79C5252
Product RangeTeSys Deca Series
Technical Datasheet
Contact Configuration3NO / 2NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys Deca Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC690V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CAD32BD is a 5-pole IEC type industrial Control Relay with DC coil, D-Line series, 3NO-2NC contact configuration. Serrated silver-nickel contacts with wiping action provide excellent reliability in 12 or 24V control circuits. Mounted on 35mm DIN 3 track. Screw clamp terminal. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC.
- IP2x Front face conforming to VDE 0106
- Green premium product
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3NO / 2NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690V
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
TeSys Deca Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability