Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.
Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.
Applications:
- Industrial Automation: Motor control and heavy machinery operation.
 - Automotive Systems: Switching high-current loads like headlights and horns.
 - HVAC Systems: Managing compressors and heating elements.
 - Consumer Electronics: Power management in everyday devices.