Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK43B732
Newark Part No.11J4655
Product RangeK43 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price | 
|---|---|
| 5+ | $670.520 | 
| 10+ | $662.840 | 
Price for:Each
Minimum: 7
Multiple: 1
$4,693.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoK43B732
Newark Part No.11J4655
Product RangeK43 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Contact Current25A
Product RangeK43 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsTurret
Relay TypePower - General Purpose
Contact Voltage VDC10kV
Contact Material-
Coil Resistance70ohm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Coil Voltage
12VDC
Product Range
K43 Series
Coil Type
DC
Relay Terminals
Turret
Contact Voltage VDC
10kV
Coil Resistance
70ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate