• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Reed Relays
                      Print Page

                      D32A3100

                      Reed Relay, DPST-NO, 5 VDC, D32A Series, Through Hole, 200 ohm, 500 mA

                      CELDUC D32A3100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCELDUC
                      Manufacturer Part NoD32A3100
                      Newark Part No.33P6878
                      Product RangeD32A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.470
                      10+$19.540
                      25+$18.100
                      50+$16.570
                      100+$14.450
                      250+$13.510
                      500+$12.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCELDUC
                      Manufacturer Part NoD32A3100
                      Newark Part No.33P6878
                      Product RangeD32A
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO
                      Coil Voltage5VDC
                      Product RangeD32A
                      Relay MountingThrough Hole
                      Coil Resistance200ohm
                      Switching Current Max500mA
                      Switching Voltage Max100V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The D32A3100 is a dual In-line Reed Relay with DPST-NO rhodium contacts and through hole terminals. The most popular and the most industrial of the range. It is designed to switch inputs of telephony levels or PLC, signals from sensors or safety components. The D31A-series relay meets the demands of an increasing number of new applications thanks to their ease of operation price, compact size and reliability.

                      • 1ms Operate and 50μs release typical time
                      • -40 to 70°C Working temperature range

                      Technical Specifications

                      Contact Configuration

                      DPST-NO

                      Product Range

                      D32A

                      Coil Resistance

                      200ohm

                      Switching Voltage Max

                      100V

                      Coil Voltage

                      5VDC

                      Relay Mounting

                      Through Hole

                      Switching Current Max

                      500mA

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for D32A3100

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate