• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      ATK-VP6Q5

                      Safety Relay, 24 VAC/VDC, DPST-NO, DUO-TOUCH AT Series, DIN Rail, 6 A, Screw

                      Date/Lot Code

                      BANNER ENGINEERING ATK-VP6Q5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoATK-VP6Q5
                      Newark Part No.20H0881
                      Product RangeDUO-TOUCH AT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$894.170
                      3+$877.460
                      5+$852.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $894.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoATK-VP6Q5
                      Newark Part No.20H0881
                      Product RangeDUO-TOUCH AT Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VAC/VDC
                      Contact ConfigurationDPST-NO
                      Product RangeDUO-TOUCH AT Series
                      Relay MountingDIN Rail
                      Contact Current6A
                      Relay TerminalsScrew
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom-
                      Contact Material-
                      IP RatingIP20
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • AT series duo-touch two hand control safety relay kit
                      • AC / DC universal power, 2 x complementary (contactor PNP ) input configuration
                      • 25mA at 24VDC (1NO / 1NC per channel) safety input - dual channel (dry contact)
                      • 25mA at 24VDC (1 complementary PNP pair per channel) safety input - dual channel (solid - state)
                      • 2NO output configuration, 6A safe output rating
                      • 20million mechanical life, 3W / 3VA power consumption
                      • 35ms maximum response time, 24VAC /DC +/-15% supply voltage
                      • Screw terminal type, IP20 rating

                      Contents

                      STBVP6Q5 buttons 4pin euro-style QDs and PNP outputs (2), AT-FM-10K safety relay module (1).

                      Technical Specifications

                      Coil Voltage

                      24VAC/VDC

                      Product Range

                      DUO-TOUCH AT Series

                      Contact Current

                      6A

                      Contact Voltage AC Nom

                      -

                      Contact Material

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Contact Configuration

                      DPST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      IP20

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability