Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3-1618100-0
Newark Part No.68H8347
Product RangeD101 Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,234.480 |
Price for:Each
Minimum: 5
Multiple: 5
$16,172.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3-1618100-0
Newark Part No.68H8347
Product RangeD101 Series
Coil Voltage480VAC
Contact ConfigurationSPST-NO
Product RangeD101 Series
Relay MountingFlange
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact Material-
IP Rating-
SVHCLead
Technical Specifications
Coil Voltage
480VAC
Product Range
D101 Series
Contact Current
5A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
Lead
Contact Configuration
SPST-NO
Relay Mounting
Flange
Relay Terminals
Screw
Contact Voltage DC Nom
28V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate