Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No28196
Newark Part No.02H3201
Product RangeFLIP-PAK Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.010 |
Price for:Each
Minimum: 1
Multiple: 1
$309.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No28196
Newark Part No.02H3201
Product RangeFLIP-PAK Series
Technical Datasheet
Coil Voltage130VAC
Contact ConfigurationSPST-NO
Product RangeFLIP-PAK Series
Relay MountingPanel Mount
Contact Current5A
Relay TerminalsStud
Contact Voltage AC Nom130V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 28196 is a panel-mount Non-intrinsically Safe Relay provides low-current, start-stop or ON-OFF switching for industrial motor, liquid level and other control systems. The units hold operational state up to 1/2 second during momentary power loss to cut nuisance shutdowns, low voltage protection is inherent. It is compact made of polysulfone body is totally encapsulated. It has SPST-NO switching mode.
- Amplify current handling capability of sensors for controlling high power loads
- Impervious to shock or vibration
- Solid-state reliability
- 20mA Maximum sensor current
- -17.8 to 48.9°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Coil Voltage
130VAC
Product Range
FLIP-PAK Series
Contact Current
5A
Contact Voltage AC Nom
130V
Contact Material
-
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Stud
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate