Signal Relays:

4 Products Found

Signal relays from Newark provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analyzers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29C7707

RoHS

Date/Lot Code

Each
1000+
$2.670
Min: 1000 / Mult: 1000
3VDC
SPST-NO
1A
G6L Series
Surface Mount
DC Monostable
SMD
125V
24V
Silver
50ohm
73C8955

RoHS

Date/Lot Code

Each
1000+
$2.850
Min: 1000 / Mult: 1000
24VDC
SPST-NO
1A
-
Surface Mount
DC Monostable
SMD
125V
60V
-
2.504kohm
74R1570

RoHS

Each
100+
$3.730
250+
$3.390
500+
$2.990
1000+
$2.880
Min: 120 / Mult: 1
5VDC
DPDT
1A
EB2 Series
Surface Mount
DC
SMD
250V
220V
Silver Alloy
178ohm
29X2908

RoHS

Each
1+
$24.640
Min: 40 / Mult: 40
4.5VDC
SPDT
10mA
ARS Series
PCB
Non Latching
SMD
-
24V
-
101.3ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER