Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1F DC24Copy
Newark Part No.73C8955
Product RangeG6L Series
Your Part Number
2,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $2.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6L-1F DC24Copy
Newark Part No.73C8955
Product RangeG6L Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO
Contact Current1A
Product RangeG6L Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay TerminalsSMD
Contact Voltage VAC125V
Contact Voltage VDC60V
Contact Material-
Coil Resistance2.504kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
SMD
Contact Voltage VDC
60V
Coil Resistance
2.504kohm
Contact Configuration
SPST-NO
Product Range
G6L Series
Coil Type
DC Monostable
Contact Voltage VAC
125V
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
