• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      ASSR-V621-302E

                      MOSFET Relay, 3.75 kV, 30 mA RoHS Compliant: Yes

                      Date/Lot Code

                      BROADCOM ASSR-V621-302E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoASSR-V621-302E
                      Newark Part No.58Y4592
                      Product RangeASSR-V621
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,227 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoASSR-V621-302E
                      Newark Part No.58Y4592
                      Product RangeASSR-V621
                      Technical Datasheet

                      Data Sheet

                      Contact FormDPST-NO (2 Form A)
                      Load Type-
                      Load Voltage Max-
                      Load Current-
                      MOSFET Relay Package StyleDIP-8
                      Relay MountingSurface Mount
                      Relay TerminalsGull Wing
                      On State Resistance Max-
                      Isolation Voltage3.75kV
                      I/O Capacitance Typ0.6pF
                      Off State Leakage Current Max-
                      Product RangeASSR-V621
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Contact Form

                      DPST-NO (2 Form A)

                      Load Voltage Max

                      -

                      MOSFET Relay Package Style

                      DIP-8

                      Relay Terminals

                      Gull Wing

                      Isolation Voltage

                      3.75kV

                      Off State Leakage Current Max

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Type

                      -

                      Load Current

                      -

                      Relay Mounting

                      Surface Mount

                      On State Resistance Max

                      -

                      I/O Capacitance Typ

                      0.6pF

                      Product Range

                      ASSR-V621

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability