4PST-NO (4 Form A) MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AJ6838

RoHS

Date/Lot Code

Each
1+
$25.540
5+
$24.610
10+
$23.730
25+
$22.630
50+
$21.810
More Pricing...
Min: 1 / Mult: 1
4PST-NO (4 Form A)
AC / DC
40V
60mA
SOP-16
Surface Mount
Gull Wing
12.5ohm
500V
0.8pF
10nA
PhotoMOS AQS221
70AH6127

RoHS

Each
1+
$26.470
5+
$25.590
10+
$24.770
25+
$23.740
50+
$22.970
More Pricing...
Min: 1 / Mult: 1
4PST-NO (4 Form A)
AC / DC
80V
70mA
SOP-16
Surface Mount
Gull Wing
15ohm
1.5kV
0.8pF
10nA
PhotoMOS AQS225
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER