Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS221N2S
Newark Part No.12AJ6838
Product RangePhotoMOS AQS221
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.540 |
5+ | $24.610 |
10+ | $23.730 |
25+ | $22.630 |
50+ | $21.810 |
100+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS221N2S
Newark Part No.12AJ6838
Product RangePhotoMOS AQS221
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current60mA
MOSFET Relay Package StyleSOP-16
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max12.5ohm
Isolation Voltage500V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQS221
SVHCTo Be Advised
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-16
Relay Terminals
Gull Wing
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
60mA
Relay Mounting
Surface Mount
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQS221
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability