MOSFET Solid State Relays:

48 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52W9151

RoHS

Each
1+
$29.760
5+
$29.400
10+
$29.020
25+
$24.660
50+
$24.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
10mA
-
3kV
1.3pF
10µA
-
08X7795

RoHS

Each
1+
$6.240
10+
$5.980
25+
$5.580
50+
$5.340
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
40V
500mA
DIP-6
Through Hole
PC Pin
-
1ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
89W0611

RoHS

Each
1+
$4.310
10+
$3.840
25+
$3.670
50+
$3.540
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-4
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
70AH6134

RoHS

Each
1+
$6.130
10+
$5.880
25+
$5.480
50+
$5.240
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
1.5kV
20mA
DIP-6
Surface Mount
Gull Wing
-
500ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25
12AJ6903

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$6.060
25+
$5.660
50+
$5.270
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
1.5kV
20mA
DIP-6
Through Hole
PC Pin
-
500ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25
24AJ6222

RoHS

Each
1+
$50.840
5+
$50.840
10+
$50.840
25+
$50.840
50+
$50.840
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Through Hole
PC Pin
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
70AH6133

RoHS

Each
1+
$7.170
10+
$6.870
25+
$6.410
50+
$6.130
100+
$5.840
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
200V
250mA
DIP-6
Surface Mount
Gull Wing
-
4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
15AJ5806

RoHS

Each
1+
$12.340
10+
$11.290
25+
$10.740
50+
$10.340
100+
$10.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
1.5kV
20mA
-
-
-
50mA
500ohm
5kV
1.3pF
10µA
-
08X7796

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$5.660
25+
$5.280
50+
$5.050
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Through Hole
PC Pin
-
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
25M7566

RoHS

Each
1+
$6.710
10+
$6.450
25+
$6.010
50+
$5.750
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Through Hole
PC Pin
-
8ohm
5kV
1.3pF
1µA
PhotoMOS AQV25xH
12AJ6842

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$9.070
25+
$8.710
50+
$8.250
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
600mA
DIP-6
Through Hole
PC Pin
-
0.7ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV10
12AJ6846

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$9.090
25+
$8.730
50+
$8.280
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
400V
180mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV10
12AJ6852

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$8.540
25+
$8.020
50+
$7.700
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
400V
150mA
DIP-6
Through Hole
PC Pin
-
16ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV20
12AJ6906

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$7.900
25+
$7.550
50+
$7.120
100+
$6.880
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Through Hole
PC Pin
-
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25
12AJ6926

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$7.870
25+
$7.390
50+
$7.100
100+
$6.800
More Pricing...
Min: 1 / Mult: 1
-
SPST-NC (1 Form B)
AC / DC
400V
150mA
DIP-6
Surface Mount
Gull Wing
-
16ohm
5kV
1.3pF
10µA
PhotoMOS AQV45
12AJ6853

RoHS

Date/Lot Code

Each
1+
$9.070
10+
$8.540
25+
$8.020
50+
$7.700
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
400V
150mA
DIP-6
Surface Mount
Gull Wing
-
16ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV20
12AJ6891

RoHS

Date/Lot Code

Each
1+
$8.180
10+
$7.870
25+
$7.390
50+
$7.100
100+
$6.800
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
250V
200mA
DIP-6
Surface Mount
Gull Wing
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
12AJ6845

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$9.090
25+
$8.730
50+
$8.280
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
400V
180mA
DIP-6
Through Hole
PC Pin
-
8ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV10
12AJ6894

RoHS

Date/Lot Code

Each
1+
$7.660
10+
$7.390
25+
$6.930
50+
$6.660
100+
$6.380
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
400V
150mA
DIP-6
Surface Mount
Gull Wing
-
16ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
12AJ6886

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$5.660
25+
$5.280
50+
$5.050
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
60V
400mA
DIP-6
Surface Mount
Gull Wing
-
1.4ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
12AJ6896

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.450
25+
$6.010
50+
$5.750
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
350mA
DIP-6
Through Hole
PC Pin
-
2.5ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
12AJ6893

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.450
25+
$6.010
50+
$5.750
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
400V
150mA
DIP-6
Through Hole
PC Pin
-
16ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
12AJ6843

RoHS

Date/Lot Code

Each
1+
$8.230
10+
$7.910
25+
$7.560
50+
$7.130
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
600mA
DIP-6
Surface Mount
Gull Wing
-
0.7ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV10
78AK2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.080
10+
$13.020
25+
$12.090
50+
$11.200
100+
$10.290
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Surface Mount
Gull Wing
-
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25 Series
15AJ5805

RoHS

Each
1+
$2.640
10+
$2.640
25+
$2.640
50+
$2.640
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
1.5kV
20mA
-
-
-
50mA
500ohm
5kV
1.3pF
10µA
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER