Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV259AZ
Newark Part No.78AK2646
Product RangePhotoMOS AQV25 Series
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.080 |
10+ | $13.020 |
25+ | $12.090 |
50+ | $11.200 |
100+ | $10.290 |
250+ | $9.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV259AZ
Newark Part No.78AK2646
Product RangePhotoMOS AQV25 Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1kV
Load Current30mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max200ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQV25 Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
200ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV25 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate