MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AJ6906

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$7.900
25+
$7.550
50+
$7.120
100+
$6.880
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Through Hole
PC Pin
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25
78AK2646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.080
10+
$13.020
25+
$12.090
50+
$11.200
100+
$10.290
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
1kV
30mA
DIP-6
Surface Mount
Gull Wing
200ohm
1.5kV
1.3pF
10µA
PhotoMOS AQV25 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER