MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15R7581

RoHS

Date/Lot Code

Each
1+
$12.760
5+
$12.080
10+
$11.410
25+
$10.880
50+
$10.330
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
20V
900mA
SOP-8
Surface Mount
Solder
20mA
0.22ohm
1.5kV
0.3pF
1nA
G3VM Series
09AK0058

RoHS

Date/Lot Code

Each
1+
$13.240
10+
$11.920
25+
$11.420
50+
$11.070
100+
$10.710
More Pricing...
Min: 1 / Mult: 1
SPST-NO ( 1 Form A)
AC / DC
200V
900mA
SIP-4
Through Hole
PC Pin
-
1.1ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER