Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21LR11(TR05)
Newark Part No.15R7581
Product RangeG3VM Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $12.760 |
5+ | $12.080 |
10+ | $11.410 |
25+ | $10.880 |
50+ | $10.330 |
100+ | $9.860 |
250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-21LR11(TR05)
Newark Part No.15R7581
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current900mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If20mA
On State Resistance Max0.22ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-21LR11(TR05) is a MOSFET Relay with high power and 0.9A switching.
- -20 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
SOP-8
Relay Terminals
Solder
On State Resistance Max
0.22ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
900mA
Relay Mounting
Surface Mount
Forward Current If
20mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability