MOSFET Solid State Relays:

8 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y3065

RoHS

Each
250+
$7.830
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
40V
100mA
VSON-4
Surface Mount
Solder
-
20ohm
300V
1pF
1000pA
G3VM Series
43Y3599

RoHS

Each
250+
$7.420
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
60V
120mA
VSON-4
Surface Mount
Solder
-
15ohm
500V
1pF
1000pA
G3VM Series
17AC3773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$7.950
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
40V
140mA
VSON-4
Surface Mount
Solder
30mA
10ohm
300V
1pF
1000pA
G3VM Series
47W4188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.370
10+
$10.750
25+
$9.050
50+
$8.610
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
20V
200mA
DIP-4
Surface Mount
Solder
7.5mA
5ohm
500V
0.4pF
1000pA
G3VM Series
80Y5780

RoHS

Each
250+
$6.820
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC
20V
450mA
VSON-4
Surface Mount
Solder
30mA
1.2ohm
300V
1pF
1000pA
G3VM Series
94AC0778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.930
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC
60V
400mA
VSON-4
Surface Mount
Solder
6.3mA
1.5ohm
500V
1pF
1000pA
G3VM Series
17AC3772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.100
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
20V
200mA
VSON-4
Surface Mount
Solder
30mA
5ohm
300V
1pF
1000pA
G3VM Series
62AK4684

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$7.290
1000+
$7.060
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
40V
250mA
VSON-4
Surface Mount
Solder
-
3ohm
-
1pF
1000pA
G3VM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER