Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM41UR11TR05
Newark Part No.17AC3773
Product RangeG3VM Series
Technical Datasheet
5,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
250+ | $7.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$3,975.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM41UR11TR05
Newark Part No.17AC3773
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current140mA
Load Voltage Max40V
MOSFET Relay Package StyleVSON-4
On State Resistance Max10ohm
Relay MountingSurface Mount
Isolation Voltage300V
Forward Current If30mA
Relay TerminalsSolder
I/O Capacitance Typ1pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
140mA
MOSFET Relay Package Style
VSON-4
Relay Mounting
Surface Mount
Forward Current If
30mA
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
40V
On State Resistance Max
10ohm
Isolation Voltage
300V
Relay Terminals
Solder
Off State Leakage Current Max
1000pA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate