0
0 Items$0.00

MOSFET Solid State Relays :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
57AC5215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
10+$1.390
25+$1.180
50+$1.170
100+$1.160
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
700mA
SOP-4
Surface Mount
Gull Wing
30mA
2ohm
3.75kV
0.1pF
1µA
G3VM Series
40AH0340

RoHS

Each
1+$7.120
5+$7.020
10+$6.900
25+$5.860
50+$5.750
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
30mA
0.065ohm
1.5kV
0.8pF
1µA
G3VM Series
29AJ3708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.610
10+$9.310
25+$9.220
50+$9.130
100+$9.020
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
30V
4.5A
P-SON-4
Surface Mount
Solder
30mA
0.05ohm
500V
1pF
1µA
G3VM-WR Series
65AH3389

RoHS

Date/Lot Code

Each
1+$10.590
5+$10.060
10+$9.370
25+$8.370
50+$7.710
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
30V
9A
SOP-6
Surface Mount
Gull Wing
30mA
0.03ohm
1.5kV
0.8pF
1µA
G3VM Series
29AJ3707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.820
10+$10.220
25+$9.310
50+$9.180
100+$9.150
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
100V
2A
P-SON-4
Surface Mount
Solder
30mA
0.2ohm
500V
1pF
1µA
G3VM-WR Series
29AJ3709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.790
10+$9.390
25+$9.330
50+$9.270
100+$9.140
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
60V
3A
P-SON-4
Surface Mount
Solder
30mA
0.1ohm
500V
1pF
1µA
G3VM-WR Series
17AC6244

RoHS

Each
1+$11.760
5+$10.760
10+$9.750
25+$8.760
50+$8.280
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
30V
4A
SOP-6
Surface Mount
Gull Wing
30mA
0.02ohm
1.5kV
0.8pF
1µA
G3VM Series
17AC3769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.410
10+$8.380
25+$8.010
50+$7.740
100+$7.470
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
40V
120mA
SSOP-4
Surface Mount
Solder
30mA
14ohm
1.5kV
0.3pF
200pA
G3VM Series
24AJ6222

RoHS

Each
1+$74.390
5+$70.720
10+$67.040
25+$64.330
50+$58.440
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Through Hole
PC Pin
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
84H0207

RoHS

OMRON ELECTRONIC COMPONENTS
Each
400+$3.270
-
SPST-NO (1 Form A)
AC / DC
20V
300mA
SOP-4
Surface Mount
Gull Wing
30mA
1.5ohm
1.5kV
0.8pF
1µA
G3VM Series
65AH3390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.410
10+$6.820
25+$6.520
50+$6.470
100+$6.370
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
30V
9A
SOP-6
Surface Mount
Gull Wing
30mA
0.03ohm
1.5kV
0.8pF
1µA
G3VM Series
76Y2585

RoHS

Date/Lot Code

Each
1+$4.400
5+$4.110
10+$3.830
25+$3.630
50+$3.320
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
40V
2A
DIP-4
Surface Mount
Gull Wing
30mA
0.15ohm
5kV
0.8pF
1µA
G3VM Series
50AC4048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.240
10+$9.130
25+$8.710
50+$7.380
100+$7.100
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
100V
3A
DIP-8
Surface Mount
Gull Wing
30mA
0.15ohm
2.5kV
0.8pF
1µA
G3VM Series
46Y0623

RoHS

Each
1+$11.980
5+$11.400
10+$10.800
25+$10.360
50+$9.870
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Through Hole
PC Pin
30mA
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
51AH5142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.780
10+$6.350
25+$5.850
50+$5.750
100+$5.520
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
200V
700mA
DIP-4
Surface Mount
Gull Wing
30mA
2ohm
2.5kV
0.8pF
1µA
G3VM Series
49AJ2892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.140
10+$4.790
25+$4.470
50+$4.170
100+$3.850
-
SPST-NO (1 Form A)
-
18V
12µA
SSOP-4
Surface Mount
Solder
30mA
-
1.5kV
0.8pF
-
APV Series
50AC4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$6.580
-
SPST-NO (1 Form A)
AC / DC
200V
1.5A
DIP-8
Surface Mount
Gull Wing
30mA
0.5ohm
2.5kV
0.8pF
1µA
G3VM Series
49AJ2890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.680
10+$3.500
25+$3.260
50+$3.130
100+$3.060
-
-
-
8.5V
45µA
-
-
-
30mA
-
1.5kV
0.8pF
-
-
34AJ1464

RoHS

Each
50+$57.790
100+$56.000
-
SPST-NO (1 Form A)
AC / DC
1.2kV
750mA
DIP-6
Surface Mount
Gull Wing
30mA
2ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV Series
51AH5138

RoHS

Each
400+$5.520
-
SPST-NO (1 Form A)
AC / DC
100V
2A
DIP-4
Surface Mount
Gull Wing
30mA
0.2ohm
2.5kV
0.8pF
1µA
G3VM Series
88M4217

RoHS

Each
1500+$6.730
-
SPST-NO (1 Form A)
AC / DC
60V
2.5A
DIP-6
Surface Mount
Gull Wing
30mA
0.1ohm
2.5kV
0.8pF
1µA
G3VM Series
06X9582

RoHS

Each
1+$11.970
5+$11.870
10+$11.770
25+$11.670
50+$11.560
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
100V
1A
DIP-4
Surface Mount
Gull Wing
30mA
0.7ohm
2.5kV
0.8pF
1µA
G3VM Series
28X4932

RoHS

Each
400+$9.020
-
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-4
Surface Mount
Gull Wing
30mA
0.2ohm
2.5kV
0.8pF
1µA
G3VM Series
51AH5145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.410
10+$6.810
25+$6.500
50+$5.890
100+$5.700
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
30V
4A
DIP-4
Surface Mount
Gull Wing
30mA
0.05ohm
2.5kV
0.8pF
1µA
G3VM Series
88W4307

RoHS

Each
1+$11.740
5+$11.420
10+$11.100
25+$10.310
50+$9.980
More Pricing...
-
SPST-NO (1 Form A)
AC / DC
40V
2.5A
DIP-4
Surface Mount
Gull Wing
30mA
0.15ohm
2.5kV
0.8pF
1µA
G3VM Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER