MOSFET Solid State Relays:

9 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39Y8755

RoHS

Each
250+
$6.620
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
80V
120mA
USOP-4
Surface Mount
Solder
50mA
12ohm
500V
0.4pF
20nA
G3VM Series
82AH7302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.590
10+
$11.710
25+
$10.830
50+
$10.170
100+
$9.970
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
100mA
USOP-4
Surface Mount
Solder
-
14ohm
500V
0.4pF
20nA
G3VM Series
38AK6358

RoHS

Date/Lot Code

Each
1+
$1.910
25+
$1.610
100+
$1.470
250+
$1.370
500+
$1.300
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
150mA
SOP-4
Surface Mount
Gull Wing
-
8ohm
1.5kV
1pF
20nA
OptoMOS Series
44X2562

RoHS

Date/Lot Code

Each
1+
$9.420
5+
$9.140
10+
$8.850
25+
$6.830
50+
$6.590
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
100mA
USOP-4
Surface Mount
Solder
50mA
14ohm
500V
0.4pF
20nA
G3VM Series
76Y2594

RoHS

Each
25+
$11.200
Min: 300 / Mult: 300
SPST-NO (1 Form A)
AC / DC
60V
3.3A
SOP-6
Surface Mount
Gull Wing
25mA
0.06ohm
1.5kV
0.8pF
20nA
G3VM Series
40Y8369

RoHS

Each
250+
$6.090
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
75V
400mA
USOP-4
Surface Mount
Solder
7.5mA
1.5ohm
500V
0.4pF
20nA
G3VM Series
76Y2595

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$8.280
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
60V
3.3A
SOP-6
Surface Mount
Gull Wing
25mA
0.06ohm
1.5kV
0.8pF
20nA
G3VM-HR Series
01P2030

RoHS

Each
250+
$7.760
Min: 500 / Mult: 500
SPST-NO (1 Form A)
AC / DC
80V
120mA
SSOP-4
Surface Mount
Solder
30mA
12ohm
1.5kV
0.8pF
20nA
G3VM Series
08AK7519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.660
10+
$4.110
25+
$3.770
50+
$3.410
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
3.3A
SOP-6
Surface Mount
Gull Wing
-
0.06ohm
1.5kV
0.8pF
20nA
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER