Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101PRTR05
Newark Part No.44X2562
Product RangeG3VM Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 5+ | $8.450 |
| 10+ | $7.970 |
| 25+ | $6.670 |
| 50+ | $6.220 |
| 100+ | $5.970 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101PRTR05
Newark Part No.44X2562
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current100mA
MOSFET Relay Package StyleUSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage500V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max20nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
USOP-4
Forward Current If
50mA
On State Resistance Max
14ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
20nA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability