Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3MC-202PL DC5
Newark Part No.89C5631
Product RangeG3MC Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3MC-202PL DC5
Newark Part No.89C5631
Product RangeG3MC Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max264VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeNon Zero Crossing
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeG3MC Series
SVHCTo Be Advised
Product Overview
G3MC-202P DC5 is a G3MC series, solid state relay. It features 4.5mm thin design for high-density PCB applications. The compact, thin-profile SSR of monoblock construction with an all-in-one lead frame incorporates a PCB, terminals and heat sink.
- Maximum operating voltage lower than 264V, 2A rated load current
- PCB terminal type, equipped with zero cross function, 5VDC rated voltage
- Certified by UL and CSA (standard models), not equipped with zero cross function
- 1ms maximum operate time
- 1/2 of load power source cycle + 1ms maximum release time
- 1.6V (RMS) maximum output ON voltage drop
- 1.5mA maximum at 200VAC leakage current
- 1,000Mohm minimum at 500VDC insulation resistance
- Operating temperature from -30°C to 80°C (with no icing or condensation)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
PC Pin
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Non Zero Crossing
Control Voltage Min
4VDC
Product Range
G3MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate