2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      G3RZ-201SLN DC24

                      Solid State Relay, SPST, 1 A, 28.8 VDC, Socket, Plug In

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION G3RZ-201SLN DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoG3RZ-201SLN DC24
                      Newark Part No.97B1873
                      Product RangeG3RZ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$58.730
                      5+$57.260
                      10+$55.780
                      25+$52.850
                      50+$49.910
                      100+$46.980
                      250+$44.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoG3RZ-201SLN DC24
                      Newark Part No.97B1873
                      Product RangeG3RZ Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST
                      Load Current1A
                      Operating Voltage Max28.8VDC
                      Relay MountingSocket
                      Relay TerminalsPlug In
                      Switching Mode-
                      Operating Voltage Min19.2VDC
                      Control Voltage Min3VDC
                      Control Voltage Max125VDC
                      Product RangeG3RZ Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Contact Configuration

                      SPST

                      Operating Voltage Max

                      28.8VDC

                      Relay Terminals

                      Plug In

                      Operating Voltage Min

                      19.2VDC

                      Control Voltage Max

                      125VDC

                      SVHC

                      To Be Advised

                      Load Current

                      1A

                      Relay Mounting

                      Socket

                      Switching Mode

                      -

                      Control Voltage Min

                      3VDC

                      Product Range

                      G3RZ Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability