2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      339B200Q2X

                      Time Delay Solid State Relay, Socket, 10 A, 30 VDC, Repeat Cycle

                      ATC 339B200Q2X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerATC
                      Manufacturer Part No339B200Q2X
                      Newark Part No.76T8625
                      Product Range339B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$148.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $148.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerATC
                      Manufacturer Part No339B200Q2X
                      Newark Part No.76T8625
                      Product Range339B Series
                      Technical Datasheet

                      Data Sheet

                      Relay MountingSocket
                      Load Current10A
                      Operating Voltage Min-
                      Operating Voltage Max30VDC
                      Switching Mode-
                      Timer FunctionsRepeat Cycle
                      Control Voltage AC Min95VAC
                      Control Voltage AC Max132VAC
                      Control Voltage DC Min-
                      Control Voltage DC Max-
                      Product Range339B Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Relay Mounting

                      Socket

                      Operating Voltage Min

                      -

                      Switching Mode

                      -

                      Control Voltage AC Min

                      95VAC

                      Control Voltage DC Min

                      -

                      Product Range

                      339B Series

                      Load Current

                      10A

                      Operating Voltage Max

                      30VDC

                      Timer Functions

                      Repeat Cycle

                      Control Voltage AC Max

                      132VAC

                      Control Voltage DC Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate