2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      4210-115-60FPM

                      Time Delay Solid State Relay, Panel Mount, 1 A, 115 VAC

                      Date/Lot Code

                      ARTISAN CONTROLS 4210-115-60FPM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTISAN CONTROLS
                      Manufacturer Part No4210-115-60FPM
                      Newark Part No.88K2146
                      Product Range4210 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$105.000
                      5+$99.060
                      10+$93.760
                      25+$89.290
                      50+$84.140
                      100+$77.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $105.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTISAN CONTROLS
                      Manufacturer Part No4210-115-60FPM
                      Newark Part No.88K2146
                      Product Range4210 Series
                      Technical Datasheet

                      Data Sheet

                      Relay MountingPanel Mount
                      Load Current1A
                      Operating Voltage Min-
                      Operating Voltage Max115VAC
                      Switching Mode-
                      Timer Functions-
                      Control Voltage AC Min-
                      Control Voltage AC Max-
                      Control Voltage DC Min-
                      Control Voltage DC Max-
                      Product Range4210 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 4210-115-60FPM is a Solid State Flasher intended for use in AC circuits only. It is capable of flashing a load circuit up to one ampere at a fifty percent duty cycle. The load circuit will be ON for 500ms and OFF for 500ms. The 4210 series flasher has internal transient protection devices to assure reliable operation even when driving inductive load circuits such as relays or solenoids.

                      • ±15% Voltage tolerance
                      • 10mA to 1A Inductive with inrush current to 8A for 8ms output rating
                      • 3VAC Maximum when load circuit is energized output switch voltage drop
                      • 3mA Maximum when load circuit is de-energized output switch leakage current
                      • 1500VRMS all terminals to case Dielectric
                      • 50000-hour Minimum MTBF rating

                      Applications

                      Industrial

                      Technical Specifications

                      Relay Mounting

                      Panel Mount

                      Operating Voltage Min

                      -

                      Switching Mode

                      -

                      Control Voltage AC Min

                      -

                      Control Voltage DC Min

                      -

                      Product Range

                      4210 Series

                      Load Current

                      1A

                      Operating Voltage Max

                      115VAC

                      Timer Functions

                      -

                      Control Voltage AC Max

                      -

                      Control Voltage DC Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability