2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      80.71.0.240.0000

                      TIMER SSR O/P

                      FINDER 80.71.0.240.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No80.71.0.240.0000
                      Newark Part No.26R3237
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$98.880
                      10+$93.940
                      25+$88.990
                      50+$84.060
                      100+$79.110
                      250+$74.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No80.71.0.240.0000
                      Newark Part No.26R3237
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      Relay MountingDIN Rail
                      Load Current1A
                      Operating Voltage Min19VAC
                      Operating Voltage Max265VAC
                      Switching Mode-
                      Timer FunctionsMultifunction
                      Control Voltage AC Min12VAC
                      Control Voltage AC Max24VAC
                      Control Voltage DC Min12VDC
                      Control Voltage DC Max24VDC
                      Product Range80 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Relay Mounting

                      DIN Rail

                      Operating Voltage Min

                      19VAC

                      Switching Mode

                      -

                      Control Voltage AC Min

                      12VAC

                      Control Voltage DC Min

                      12VDC

                      Product Range

                      80 Series

                      Load Current

                      1A

                      Operating Voltage Max

                      265VAC

                      Timer Functions

                      Multifunction

                      Control Voltage AC Max

                      24VAC

                      Control Voltage DC Max

                      24VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate