2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      QASP10S24ADL

                      Time Delay Solid State Relay, Panel Mount, 1 A, Delay-On-Make

                      CROUZET QASP10S24ADL
                      CROUZET QASP10S24ADL
                      CROUZET QASP10S24ADL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part NoQASP10S24ADL
                      Newark Part No.34T2560
                      Product RangeQAS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part NoQASP10S24ADL
                      Newark Part No.34T2560
                      Product RangeQAS Series
                      Technical Datasheet

                      Data Sheet

                      Relay MountingPanel Mount
                      Load Current1A
                      Operating Voltage Min-
                      Operating Voltage Max-
                      Switching Mode-
                      Timer FunctionsDelay-On-Make
                      Control Voltage AC Min24V
                      Control Voltage AC Max110V
                      Control Voltage DC Min24V
                      Control Voltage DC Max110V
                      Product RangeQAS Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Relay Mounting

                      Panel Mount

                      Operating Voltage Min

                      -

                      Switching Mode

                      -

                      Control Voltage AC Min

                      24V

                      Control Voltage DC Min

                      24V

                      Product Range

                      QAS Series

                      Load Current

                      1A

                      Operating Voltage Max

                      -

                      Timer Functions

                      Delay-On-Make

                      Control Voltage AC Max

                      110V

                      Control Voltage DC Max

                      110V

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate