2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Time Delay Relays - Solid State
                      Print Page

                      SASP10S110AD

                      Time Delay Solid State Relay, Solid State, DIN Rail, Panel, 1 A, Delay-On-Make

                      CROUZET SASP10S110AD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part NoSASP10S110AD
                      Newark Part No.23C6472
                      Product RangeSAS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$44.030
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $880.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part NoSASP10S110AD
                      Newark Part No.23C6472
                      Product RangeSAS Series
                      Technical Datasheet

                      Data Sheet

                      Relay MountingDIN Rail, Panel
                      Load Current1A
                      Operating Voltage Min-
                      Operating Voltage Max-
                      Switching Mode-
                      Timer FunctionsDelay-On-Make
                      Control Voltage AC Min-
                      Control Voltage AC Max110V
                      Control Voltage DC Min-
                      Control Voltage DC Max110V
                      Product RangeSAS Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Relay Mounting

                      DIN Rail, Panel

                      Operating Voltage Min

                      -

                      Switching Mode

                      -

                      Control Voltage AC Min

                      -

                      Control Voltage DC Min

                      -

                      Product Range

                      SAS Series

                      Load Current

                      1A

                      Operating Voltage Max

                      -

                      Timer Functions

                      Delay-On-Make

                      Control Voltage AC Max

                      110V

                      Control Voltage DC Max

                      110V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate