• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      328E200F10XX

                      Time Delay Relay, 30 V, 1 s, 10 h, 328E Series, DPDT, 10 A

                      ATC 328E200F10XX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerATC
                      Manufacturer Part No328E200F10XX
                      Newark Part No.76T8970
                      Product Range328E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      58 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$226.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $226.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerATC
                      Manufacturer Part No328E200F10XX
                      Newark Part No.76T8970
                      Product Range328E Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC30V
                      Time Min1s
                      Time Max10h
                      Product Range328E Series
                      Contact ConfigurationDPDT
                      Contact Current10A
                      Relay MountingPanel Mount, Socket
                      Contact Voltage VAC250V
                      Nom Input Voltage240VAC
                      Timing AdjustmentKnob
                      SVHCTo Be Advised

                      Technical Specifications

                      Contact Voltage VDC

                      30V

                      Time Max

                      10h

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      Panel Mount, Socket

                      Nom Input Voltage

                      240VAC

                      SVHC

                      To Be Advised

                      Time Min

                      1s

                      Product Range

                      328E Series

                      Contact Current

                      10A

                      Contact Voltage VAC

                      250V

                      Timing Adjustment

                      Knob

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate