• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      822TD10H-UNI

                      Time Delay Relay, 24 VDC, 0.1 s, 10 Days, 820 Series, DPDT, 15 A

                      SCHNEIDER ELECTRIC/LEGACY RELAY 822TD10H-UNI
                      SCHNEIDER ELECTRIC/LEGACY RELAY 822TD10H-UNI
                      SCHNEIDER ELECTRIC/LEGACY RELAY 822TD10H-UNI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No822TD10H-UNI
                      Newark Part No.99K5587
                      Product Range820 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,607 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$138.480
                      10+$131.870
                      25+$129.680
                      50+$127.480
                      100+$124.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $138.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No822TD10H-UNI
                      Newark Part No.99K5587
                      Product Range820 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC24VDC
                      Time Min0.1s
                      Time Max10Days
                      Product Range820 Series
                      Contact ConfigurationDPDT
                      Contact Current15A
                      Relay MountingDIN Rail
                      Contact Voltage VAC240VAC
                      Relay TerminalsScrew
                      Nom Input Voltage240V
                      Timing AdjustmentScrewdriver Slot
                      SVHCTo Be Advised

                      Product Overview

                      The 822TD10H-UNI is a 2-pole Time Delay Relay with combination of an electromechanical output relay and a control circuit. The control circuit is comprised of solid state components and timing circuits that control operation of the relay and timing range. Typical time delay functions include On-Delay, Repeat cycle (starting off), Interval, Off-Delay, Re-triggerable One Shot, Repeat cycle (starting on), Pulse Generator, One Shot, On/Off Delay and memory latch. Time delay relays have a broad choice of timing ranges from less than one second to many days. There are many choices of timing adjustments from calibrated external knobs, DIP switches, thumbwheel switches or recessed potentiometer. The output contacts on the electromechanical output relay are direct wired to the output terminals. The contact load ratings are specified for each specific type of time delay relay.

                      • DPDT contact configuration
                      • Offers a one stop solution for power management system
                      • Color and appearance designed for high visibility in all environments
                      • Silver alloy contacts

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Voltage VDC

                      24VDC

                      Time Max

                      10Days

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      Time Min

                      0.1s

                      Product Range

                      820 Series

                      Contact Current

                      15A

                      Contact Voltage VAC

                      240VAC

                      Nom Input Voltage

                      240V

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      Handling Instructions EN

                      Alternatives for 822TD10H-UNI

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate