• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      RE22R2MYMR

                      Time Delay Relay, 0.05 s, 300 h, Zelio Time RE22 Series, DPDT, 8 A

                      Date/Lot Code

                      SCHNEIDER ELECTRIC RE22R2MYMR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRE22R2MYMR
                      Newark Part No.75Y0086
                      Product RangeZelio Time RE22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$114.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $114.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoRE22R2MYMR
                      Newark Part No.75Y0086
                      Product RangeZelio Time RE22 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC-
                      Time Min0.05s
                      Time Max300h
                      Product RangeZelio Time RE22 Series
                      Contact ConfigurationDPDT
                      Contact Current8A
                      Relay MountingDIN Rail
                      Contact Voltage VAC250V
                      Relay TerminalsScrew
                      Nom Input Voltage240V
                      Timing AdjustmentScrewdriver Slot
                      Approvals & StandardsCE, CSA, UL
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Max

                      300h

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      SVHC

                      No SVHC (15-Jan-2018)

                      Time Min

                      0.05s

                      Product Range

                      Zelio Time RE22 Series

                      Contact Current

                      8A

                      Contact Voltage VAC

                      250V

                      Nom Input Voltage

                      240V

                      Approvals & Standards

                      CE, CSA, UL

                      Technical Docs (5)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet B EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability