• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Detector Switches
                      Print Page

                      D2A-2110

                      Detector Switch, 100gf, D2A Series, SPDT, PC Pin, 100 mA, 30 V, 6 mm

                      OMRON ELECTRONIC COMPONENTS D2A-2110
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2A-2110
                      Newark Part No.04M8795
                      Product RangeD2A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,000 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1000+$1.080
                      Price for:Each
                      Minimum: 2000
                      Multiple: 2000
                      $2,160.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoD2A-2110
                      Newark Part No.04M8795
                      Product RangeD2A Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeD2A Series
                      Contact ConfigurationSPDT
                      Switch TerminalsPC Pin
                      Contact Current Max100mA
                      Contact Voltage DC Nom30V
                      External Height6mm
                      External Width8mm
                      External Depth5.6mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      D2A Series

                      Switch Terminals

                      PC Pin

                      Contact Voltage DC Nom

                      30V

                      External Width

                      8mm

                      SVHC

                      To Be Advised

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      100mA

                      External Height

                      6mm

                      External Depth

                      5.6mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate