Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE16J001
Newark Part No.83T2677
Product RangeESE16 Series
Technical Datasheet
1,292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.433 |
| 25+ | $0.433 |
| 50+ | $0.433 |
| 100+ | $0.433 |
| 500+ | $0.433 |
| 1000+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE16J001
Newark Part No.83T2677
Product RangeESE16 Series
Technical Datasheet
Product RangeESE16 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.5mm
External Width2.2mm
External Depth3.35mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ESE-16J001 is a SPST 1VR Detector Switch can be mounted by standard nozzles.
- 500mΩ Maximum initial contact resistance
- 10MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 250mN Maximum operating force (full travel)
- 50000 Cycles minimum operating life
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Product Range
ESE16 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
2.2mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.5mm
External Depth
3.35mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate