• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. DIP Switches & SIP Switches
                      Print Page

                      79A10T

                      DIP / SIP Switch, Raised Slide, 9 Circuits, Slide, Through Hole, SPST, 30 VDC, 125 mA

                      GRAYHILL 79A10T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No79A10T
                      Newark Part No.63K8467
                      Product Range79A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$13.750
                      Price for:Each
                      Minimum: 9
                      Multiple: 9
                      $123.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No79A10T
                      Newark Part No.63K8467
                      Product Range79A Series
                      Technical Datasheet

                      Data Sheet

                      No. of Circuits9Circuits
                      Switch Actuator StyleSlide
                      Switch MountingThrough Hole
                      Contact ConfigurationSPST
                      Contact Voltage DC Max30VDC
                      Pitch Spacing2.54mm
                      Contact Current DC Max125mA
                      Product Range79A Series
                      Switch TypeDIP Unsealed
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      No. of Circuits

                      9Circuits

                      Switch Mounting

                      Through Hole

                      Contact Voltage DC Max

                      30VDC

                      Contact Current DC Max

                      125mA

                      Switch Type

                      DIP Unsealed

                      Switch Actuator Style

                      Slide

                      Contact Configuration

                      SPST

                      Pitch Spacing

                      2.54mm

                      Product Range

                      79A Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate