• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      F2-SU1Z/SU1Z UN

                      Foot Operated Switch, IP65, F2 Series, DPST-NO, DPST-NC, 10 A, 500 V, 146 mm

                      BERNSTEIN F2-SU1Z/SU1Z UN
                      BERNSTEIN F2-SU1Z/SU1Z UN
                      BERNSTEIN F2-SU1Z/SU1Z UN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF2-SU1Z/SU1Z UN
                      Newark Part No.23M6320
                      Product RangeF2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      3 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$289.860
                      5+$280.440
                      10+$267.450
                      25+$254.430
                      50+$220.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $289.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBERNSTEIN
                      Manufacturer Part NoF2-SU1Z/SU1Z UN
                      Newark Part No.23M6320
                      Product RangeF2 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeF2 Series
                      Contact ConfigurationDPST-NO, DPST-NC
                      Switch Operation-
                      Contact Current Max10A
                      Contact Voltage AC Nom500V
                      External Height146mm
                      External Width276mm
                      External Depth250mm
                      SVHCTo Be Advised

                      Product Overview

                      The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.

                      Technical Specifications

                      Product Range

                      F2 Series

                      Switch Operation

                      -

                      Contact Voltage AC Nom

                      500V

                      External Width

                      276mm

                      SVHC

                      To Be Advised

                      Contact Configuration

                      DPST-NO, DPST-NC

                      Contact Current Max

                      10A

                      External Height

                      146mm

                      External Depth

                      250mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate