• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Foot Operated Switches
                      Print Page

                      FAK-R/KC11/I

                      Foot Operated Switch, FAK Series, SPST-NO, SPST-NC, Momentary Spring Return, 6 A, 230 V, 101 mm

                      Date/Lot Code

                      EATON MOELLER FAK-R/KC11/I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON MOELLER
                      Manufacturer Part NoFAK-R/KC11/I
                      Newark Part No.41M3227
                      Product RangeFAK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$319.830
                      5+$311.840
                      10+$303.840
                      25+$287.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $319.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON MOELLER
                      Manufacturer Part NoFAK-R/KC11/I
                      Newark Part No.41M3227
                      Product RangeFAK Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFAK Series
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch OperationMomentary Spring Return
                      Contact Current Max6A
                      Contact Voltage AC Nom230V
                      External Height101mm
                      External Width85mm
                      External Depth97mm
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      A totally insulated, enclosed emergency stop unit designed to give high visibility and a large surface area for operation by palm or foot.

                      • Unit includes 1xN.O. and 1xN.C. contacts and a spring return feature

                      Technical Specifications

                      Product Range

                      FAK Series

                      Switch Operation

                      Momentary Spring Return

                      Contact Voltage AC Nom

                      230V

                      External Width

                      85mm

                      SVHC

                      No SVHC (17-Dec-2015)

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Current Max

                      6A

                      External Height

                      101mm

                      External Depth

                      97mm

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability