2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Foot Operated Switches
                                                                                                  Print Page

                                                                                                  PA20101

                                                                                                  Foot Operated Switch, PA Series, SPDT-1NO, SPDT-NC, Off-On, 15 A, 500 V, 63 mm

                                                                                                  IMO PRECISION CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IMO PRECISION CONTROLS PA20101
                                                                                                  ManufacturerIMO PRECISION CONTROLS
                                                                                                  Manufacturer Part NoPA20101
                                                                                                  Newark Part No.74R5782
                                                                                                  Product RangePA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$75.800
                                                                                                  5+$68.770
                                                                                                  10+$66.760
                                                                                                  25+$65.430
                                                                                                  50+$62.270
                                                                                                  100+$55.930
                                                                                                  250+$50.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IMO PRECISION CONTROLS
                                                                                                  ManufacturerIMO PRECISION CONTROLS
                                                                                                  Manufacturer Part NoPA20101
                                                                                                  Newark Part No.74R5782
                                                                                                  Product RangePA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePA Series
                                                                                                  Contact ConfigurationSPDT-1NO, SPDT-NC
                                                                                                  Switch OperationOff-On
                                                                                                  Contact Current Max15A
                                                                                                  Contact Voltage AC Nom500V
                                                                                                  External Height63mm
                                                                                                  External Width138mm
                                                                                                  External Depth230mm
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Double insulated shroudless heavy duty foot switch.

                                                                                                  • Non-skid rubber feet and floor fixing holes
                                                                                                  • Bifurcated contacts for switching low level electronic circuits or for high loads up to 15A @ 500Vac
                                                                                                  • Positive break of the contacts makes it suitable for safety circuits
                                                                                                  • IP65 sealed
                                                                                                  • Conform to BS60974-5-1, VDE0660 and IEC 3371.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PA Series

                                                                                                  Switch Operation

                                                                                                  Off-On

                                                                                                  Contact Voltage AC Nom

                                                                                                  500V

                                                                                                  External Width

                                                                                                  138mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Contact Configuration

                                                                                                  SPDT-1NO, SPDT-NC

                                                                                                  Contact Current Max

                                                                                                  15A

                                                                                                  External Height

                                                                                                  63mm

                                                                                                  External Depth

                                                                                                  230mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  Corporate Responsibility