2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Foot Operated Switches
                                                                                                  Print Page

                                                                                                  PX10311

                                                                                                  Foot Operated Switch, PX Series, SPDT-1NO, SPDT-NC, Off-On, 6 A, 500 V, 124 mm

                                                                                                  IMO PRECISION CONTROLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IMO PRECISION CONTROLS PX10311
                                                                                                  ManufacturerIMO PRECISION CONTROLS
                                                                                                  Manufacturer Part NoPX10311
                                                                                                  Newark Part No.74R5786
                                                                                                  Product RangePX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$86.880
                                                                                                  5+$78.550
                                                                                                  10+$77.340
                                                                                                  25+$75.350
                                                                                                  50+$71.370
                                                                                                  100+$64.100
                                                                                                  250+$57.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $86.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IMO PRECISION CONTROLS
                                                                                                  ManufacturerIMO PRECISION CONTROLS
                                                                                                  Manufacturer Part NoPX10311
                                                                                                  Newark Part No.74R5786
                                                                                                  Product RangePX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePX Series
                                                                                                  Contact ConfigurationSPDT-1NO, SPDT-NC
                                                                                                  Switch OperationOff-On
                                                                                                  Contact Current Max6A
                                                                                                  Contact Voltage AC Nom500V
                                                                                                  External Height124mm
                                                                                                  External Width140mm
                                                                                                  External Depth240mm
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The PX10311 is a single-pole double-throw (SPDT) shrouded Safety Footswitch with 1NO/1NC contacts and OFF-ON function. The PX series footswitch has bifurcated contacts for low resistance and high reliability and suitable for switching low-level electronic currents. Pedal interlock lever to prevent operation unless the operator's foot is fully inside the pedal shroud.

                                                                                                  • Large shroud to allow operators to wear industrial protective footwear
                                                                                                  • Impact-resistant glass-reinforced thermoplastic housing
                                                                                                  • Non-skid rubber feet plus floor-fixing holes if required
                                                                                                  • Double insulated for electrical safety
                                                                                                  • Mechanism protected against dirt and foreign matter
                                                                                                  • Cable entry hole with PG13.5 thread
                                                                                                  • IP65 Protection rating

                                                                                                  Applications

                                                                                                  Industrial, Safety

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PX Series

                                                                                                  Switch Operation

                                                                                                  Off-On

                                                                                                  Contact Voltage AC Nom

                                                                                                  500V

                                                                                                  External Width

                                                                                                  140mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Contact Configuration

                                                                                                  SPDT-1NO, SPDT-NC

                                                                                                  Contact Current Max

                                                                                                  6A

                                                                                                  External Height

                                                                                                  124mm

                                                                                                  External Depth

                                                                                                  240mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  Corporate Responsibility