2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Potentiometer Joystick Switches
                                                                                                  Print Page

                                                                                                  4R282S1E55126

                                                                                                  JOYSTICK, POTENTIOMETER, 5KOHM, 55DEG, 1W

                                                                                                  APEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APEM 4R282S1E55126
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part No4R282S1E55126
                                                                                                  Newark Part No.59M5513
                                                                                                  Product Range4000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  12 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$189.350
                                                                                                  10+$164.250
                                                                                                  25+$158.260
                                                                                                  50+$151.750
                                                                                                  100+$139.960
                                                                                                  250+$123.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $189.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  APEM
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part No4R282S1E55126
                                                                                                  Newark Part No.59M5513
                                                                                                  Product Range4000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes2
                                                                                                  Track Resistance5kohm
                                                                                                  Supply Voltage Max12V
                                                                                                  No. of Switch Positions-
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Voltage AC Max-
                                                                                                  Rotation Electrical Angle55°
                                                                                                  Handle StyleConical
                                                                                                  Product Range4000 Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The 4R28-2S1E-55-126 is an Industrial Resistive Joystick with closed body, 2-axes, 5K 55° pots, standard spring, conical handle, circular bezel and standard boot. 14 strands of 0.12mm diameter tinned annealed copper wire PVC insulated, to a nominal outer diameter of 1mm.

                                                                                                  • <gt/>5 Million operations life cycle
                                                                                                  • Stainless steel lever
                                                                                                  • HE30 Alloy pivot block
                                                                                                  • ±2% Linearity
                                                                                                  • <gt/>100K Preferred load
                                                                                                  • Glass filled ABS or steel body
                                                                                                  • Neoprene or Santoprene base
                                                                                                  • IP65 Protection rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  2

                                                                                                  Supply Voltage Max

                                                                                                  12V

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Rotation Electrical Angle

                                                                                                  55°

                                                                                                  Product Range

                                                                                                  4000 Series

                                                                                                  Track Resistance

                                                                                                  5kohm

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  -

                                                                                                  Handle Style

                                                                                                  Conical

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility