2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Potentiometer Joystick Switches
                                                                                                  Print Page

                                                                                                  J1-00105

                                                                                                  Joystick, 2, 250 V, 5 A, 250 V

                                                                                                  ETI SYSTEMS
                                                                                                  ETI SYSTEMS J1-00105
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerETI SYSTEMS
                                                                                                  Manufacturer Part NoJ1-00105
                                                                                                  Newark Part No.83H7201
                                                                                                  Product RangeJ1 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$87.920
                                                                                                  5+$78.970
                                                                                                  10+$74.440
                                                                                                  25+$67.790
                                                                                                  50+$65.260
                                                                                                  100+$61.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $87.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ETI SYSTEMS
                                                                                                  ManufacturerETI SYSTEMS
                                                                                                  Manufacturer Part NoJ1-00105
                                                                                                  Newark Part No.83H7201
                                                                                                  Product RangeJ1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes2
                                                                                                  Track Resistance-
                                                                                                  Supply Voltage Max250V
                                                                                                  No. of Switch Positions-
                                                                                                  Contact Current AC Max5A
                                                                                                  Contact Voltage AC Max250V
                                                                                                  Rotation Electrical Angle24°
                                                                                                  Handle StyleKnob
                                                                                                  Product RangeJ1 Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The J1-00105 is a 2-axis low profile V4 Joystick Switch Stick with tapered knob, load dependant contact life and solder termination. It has knob handle style and is capable of 4 or 8-way directional switching and 4-point mounting with hardware. It is made up of stainless steel lever, mineral filled nylon-6 body, nylon/aluminium knob and vinyl boot.

                                                                                                  • Spring return to centre
                                                                                                  • Tapered knob
                                                                                                  • Protective rubber boot (IP65 rating above panel)
                                                                                                  • -20 to 50°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  2

                                                                                                  Supply Voltage Max

                                                                                                  250V

                                                                                                  Contact Current AC Max

                                                                                                  5A

                                                                                                  Rotation Electrical Angle

                                                                                                  24°

                                                                                                  Product Range

                                                                                                  J1 Series

                                                                                                  Track Resistance

                                                                                                  -

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  250V

                                                                                                  Handle Style

                                                                                                  Knob

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.