Print Page
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.330 |
Price for:Each
Minimum: 1
Multiple: 1
$200.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No44-800.4
Newark Part No.30C8522
Product Range44 Series
Technical Datasheet
No. of Axes-
Track Resistance0.05ohm
Supply Voltage Max660VAC
No. of Switch Positions4 Position
Contact Current AC Max10A
Contact Voltage AC Max660V
Rotation Electrical Angle-
Handle StyleConical
Product Range44 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 44-800.4 is a double-pole single-throw (DPST), single-pole single-throw (SPST) 4-position Joystick Control Switch with a plastic black lever actuator and solder terminal. The 44 series switch equipped with snap-action switching elements, momentary function and 4NC + 4NO contacts. It has gold-plated silver contacts. Designed to be fitted in a mounting hole of 22.5mm diameter in accordance with IEC 60947-5-1 and VDE 0660.
- Raised mounting design
- Flush design
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
No. of Axes
-
Supply Voltage Max
660VAC
Contact Current AC Max
10A
Rotation Electrical Angle
-
Product Range
44 Series
Track Resistance
0.05ohm
No. of Switch Positions
4 Position
Contact Voltage AC Max
660V
Handle Style
Conical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability