2. Switches & Relays
                      3. Switches
                      4. Key - Keylock Operated Switches
                      Print Page

                      YM06132C2WCNQ

                      Keylock Switch, Off-On, SPST, YM Series, 2 Position, Wire Leaded, 4 A

                      C&K COMPONENTS YM06132C2WCNQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoYM06132C2WCNQ
                      Newark Part No.36AH0158
                      Product RangeYM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      50+$22.920
                      Price for:Each
                      Minimum: 648
                      Multiple: 36
                      $14,852.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoYM06132C2WCNQ
                      Newark Part No.36AH0158
                      Product RangeYM Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOff-On
                      Contact ConfigurationSPST
                      Product RangeYM Series
                      No. of Switch Positions2 Position
                      Switch TerminalsWire Leaded
                      Contact Current Max4A
                      Contact Voltage AC Nom125V
                      Contact Voltage DC Nom28V
                      Angle of Throw90°
                      SVHCLead

                      Technical Specifications

                      Switch Operation

                      Off-On

                      Product Range

                      YM Series

                      Switch Terminals

                      Wire Leaded

                      Contact Voltage AC Nom

                      125V

                      Angle of Throw

                      90°

                      Contact Configuration

                      SPST

                      No. of Switch Positions

                      2 Position

                      Contact Current Max

                      4A

                      Contact Voltage DC Nom

                      28V

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate